
105TTA050MSD | |
|---|---|
DigiKey Part Number | 1572-1246-2-ND - Tape & Reel (TR) 1572-1246-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 105TTA050MSD |
Description | CAP ALUM 1UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 165.786Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 165.786Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10 mA @ 120 Hz | |
Ripple Current @ High Frequency | 17 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia x 0.512" L (5.00mm x 13.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,45410 € | 45,41 € |
| 500 | 0,36900 € | 184,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32864 € | 492,96 € |
| 3.000 | 0,30864 € | 925,92 € |
| 4.500 | 0,29855 € | 1.343,47 € |
| 7.500 | 0,28731 € | 2.154,83 € |
| 10.500 | 0,28070 € | 2.947,35 € |
| 15.000 | 0,27432 € | 4.114,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

