
105RSS050M | |
|---|---|
DigiKey Part Number | 105RSS050M-ND |
Manufacturer | |
Manufacturer Product Number | 105RSS050M |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 165.786Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 14 mA @ 100 kHz |
Capacitance | Lead Spacing 0.059" (1.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.315" (8.00mm) |
ESR (Equivalent Series Resistance) 165.786Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10080 € | 5,04 € |
| 100 | 0,08860 € | 8,86 € |
| 500 | 0,06740 € | 33,70 € |
| 1.000 | 0,06071 € | 60,71 € |
| 3.000 | 0,05232 € | 156,96 € |
| 5.000 | 0,04918 € | 245,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

