
105PMB850KSP2 | |
|---|---|
DigiKey Part Number | 1572-1028-ND |
Manufacturer | |
Manufacturer Product Number | 105PMB850KSP2 |
Description | CAP FILM 1UF 10% 850VDC SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 0.965" W (42.50mm x 24.50mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.433" (11.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,85000 € | 14,85 € |
| 10 | 11,67800 € | 116,78 € |
| 84 | 10,10714 € | 849,00 € |
| 168 | 9,76702 € | 1.640,86 € |
| 504 | 9,34653 € | 4.710,65 € |
| Unit Price without VAT: | 14,85000 € |
|---|---|
| Unit Price with VAT: | 17,67150 € |

