
105PMB122KSP1 | |
|---|---|
DigiKey Part Number | 1572-1642-ND |
Manufacturer | |
Manufacturer Product Number | 105PMB122KSP1 |
Description | CAP FILM 1UF 10% 1.2KVDC CHAS MT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.319" W (42.50mm x 33.50mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| 28 | 12,08357 € | 338,34 € |
| 56 | 11,58250 € | 648,62 € |
| 112 | 11,17018 € | 1.251,06 € |
| 504 | 10,50841 € | 5.296,24 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

