
105MWR050K | |
|---|---|
DigiKey Part Number | 1572-1273-ND |
Manufacturer | |
Manufacturer Product Number | 105MWR050K |
Description | CAP FILM 1UF 10% 50VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 105MWR050K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.768 Ohms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" Dia x 0.453" L (7.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99400 € | 9,94 € |
| 50 | 0,79800 € | 39,90 € |
| 200 | 0,68725 € | 137,45 € |
| 600 | 0,62553 € | 375,32 € |
| 1.000 | 0,60271 € | 602,71 € |
| 2.600 | 0,56788 € | 1.476,49 € |
| 5.000 | 0,54889 € | 2.744,45 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

