
105MSR400K | |
|---|---|
DigiKey Part Number | 1572-1023-ND |
Manufacturer | |
Manufacturer Product Number | 105MSR400K |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.768 Ohms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.201" L x 0.492" W (30.50mm x 12.50mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,09000 € | 10,90 € |
| 50 | 0,87820 € | 43,91 € |
| 100 | 0,81280 € | 81,28 € |
| 500 | 0,70228 € | 351,14 € |
| 1.000 | 0,66809 € | 668,09 € |
| 2.500 | 0,63198 € | 1.579,95 € |
| 5.000 | 0,61021 € | 3.051,05 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

