
105MPW400K | |
|---|---|
DigiKey Part Number | 1572-1021-ND |
Manufacturer | |
Manufacturer Product Number | 105MPW400K |
Description | CAP FILM 1UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 177 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.689" Dia x 1.339" L (17.50mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Features Low ESR |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,15400 € | 21,54 € |
| 50 | 1,79440 € | 89,72 € |
| 100 | 1,68310 € | 168,31 € |
| 500 | 1,49472 € | 747,36 € |
| 1.000 | 1,43639 € | 1.436,39 € |
| 2.500 | 1,37476 € | 3.436,90 € |
| 5.000 | 1,33758 € | 6.687,90 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

