
105MPW250K | |
|---|---|
DigiKey Part Number | 1572-1272-ND |
Manufacturer | |
Manufacturer Product Number | 105MPW250K |
Description | CAP FILM 1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 177 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" Dia x 1.339" L (13.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51700 € | 15,17 € |
| 50 | 1,24220 € | 62,11 € |
| 100 | 1,15710 € | 115,71 € |
| 500 | 1,01322 € | 506,61 € |
| 1.000 | 0,96868 € | 968,68 € |
| 2.500 | 0,92165 € | 2.304,12 € |
| 5.000 | 0,89327 € | 4.466,35 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

