
105MPW160K | |
|---|---|
DigiKey Part Number | 1572-1020-ND |
Manufacturer | |
Manufacturer Product Number | 105MPW160K |
Description | CAP FILM 1UF 10% 160VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 177 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.433" Dia x 1.142" L (11.00mm x 29.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,39500 € | 13,95 € |
| 50 | 1,13760 € | 56,88 € |
| 100 | 1,05790 € | 105,79 € |
| 500 | 0,92324 € | 461,62 € |
| 1.000 | 0,88155 € | 881,55 € |
| 2.500 | 0,83751 € | 2.093,78 € |
| 5.000 | 0,81096 € | 4.054,80 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

