1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105MPR400K

DigiKey Part Number
1572-1019-ND
Manufacturer
Manufacturer Product Number
105MPR400K
Description
CAP FILM 1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
177 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.591" W (31.00mm x 15.00mm)
Capacitance
Height - Seated (Max)
0.866" (22.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
400V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Low ESR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,05100 €10,51 €
500,84580 €42,29 €
1000,78230 €78,23 €
5000,67498 €337,49 €
1.0000,64173 €641,73 €
2.5000,60664 €1.516,60 €
5.0000,58548 €2.927,40 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €