Similar

105MABA05KJS | |
|---|---|
DigiKey Part Number | 105MABA05KJS-ND |
Manufacturer | |
Manufacturer Product Number | 105MABA05KJS |
Description | CAP FILM 1UF 10% 1.2KVDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.476" (37.50mm) | |
Size / Dimension | 1.673" L x 0.669" W (42.50mm x 17.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |


