Parametric Equivalent

105K500CS6-FA | |
|---|---|
DigiKey Part Number | 105K500CS6-FA-ND |
Manufacturer | |
Manufacturer Product Number | 105K500CS6-FA |
Description | CAP FILM 1UF 10% 500VDC 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 500V Polymer, Metallized 16-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tube | Size / Dimension 1.134" L x 0.701" W (28.80mm x 17.80mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 500V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Features Low ESR, Low ESL |
ESR (Equivalent Series Resistance) 8 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105K500CS6 | Cornell Dubilier Knowles | 133 | 105K500CS6-ND | 41,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,18710 € | 3.418,71 € |
| Unit Price without VAT: | 34,18710 € |
|---|---|
| Unit Price with VAT: | 40,68265 € |


