Parametric Equivalent

105K400CS6G-FA | |
|---|---|
DigiKey Part Number | 105K400CS6G-FA-ND |
Manufacturer | |
Manufacturer Product Number | 105K400CS6G-FA |
Description | CAP FILM 1UF 10% 400VDC 14SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V Polymer, Metallized 14-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.882" L x 0.700" W (22.40mm x 17.80mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | Gull Wing | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,33230 € | 2.933,23 € |
| Unit Price without VAT: | 29,33230 € |
|---|---|
| Unit Price with VAT: | 34,90544 € |


