
104MWR102K | |
|---|---|
DigiKey Part Number | 1572-1262-ND |
Manufacturer | |
Manufacturer Product Number | 104MWR102K |
Description | CAP FILM 0.1UF 10% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 14.147 Ohms |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.472" Dia x 1.142" L (12.00mm x 29.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 1000V (1kV) | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93400 € | 9,34 € |
| 50 | 0,74660 € | 37,33 € |
| 100 | 0,68880 € | 68,88 € |
| 500 | 0,59120 € | 295,60 € |
| 1.000 | 0,56097 € | 560,97 € |
| 2.500 | 0,52905 € | 1.322,62 € |
| 5.000 | 0,50981 € | 2.549,05 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

