
104MWR100K | |
|---|---|
DigiKey Part Number | 1572-1261-ND |
Manufacturer | |
Manufacturer Product Number | 104MWR100K |
Description | CAP FILM 0.1UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.453" L (6.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,50900 € | 25,45 € |
| 200 | 0,43045 € | 86,09 € |
| 600 | 0,38680 € | 232,08 € |
| 1.000 | 0,37066 € | 370,66 € |
| 2.600 | 0,34602 € | 899,65 € |
| 5.000 | 0,33259 € | 1.662,95 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

