
104MSR102K | |
|---|---|
DigiKey Part Number | 1572-1010-ND |
Manufacturer | |
Manufacturer Product Number | 104MSR102K |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 17.684 Ohms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.063" L x 0.453" W (27.00mm x 11.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,64120 € | 32,06 € |
| 100 | 0,58970 € | 58,97 € |
| 500 | 0,50284 € | 251,42 € |
| 1.000 | 0,47594 € | 475,94 € |
| 2.500 | 0,44754 € | 1.118,85 € |
| 5.000 | 0,43042 € | 2.152,10 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

