
104MSR100K | |
|---|---|
DigiKey Part Number | 1572-1638-ND |
Manufacturer | |
Manufacturer Product Number | 104MSR100K |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.217" W (12.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18180 € | 18,18 € |
| 500 | 0,14674 € | 73,37 € |
| 1.000 | 0,13590 € | 135,90 € |
| 2.500 | 0,12447 € | 311,18 € |
| 5.000 | 0,11758 € | 587,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

