
104MPW400K | |
|---|---|
DigiKey Part Number | 104MPW400K-ND |
Manufacturer | |
Manufacturer Product Number | 104MPW400K |
Description | CAP FILM 0.1UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 1.768 Ohms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.335" Dia x 0.807" L (8.50mm x 20.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94100 € | 9,41 € |
| 50 | 0,75280 € | 37,64 € |
| 200 | 0,64690 € | 129,38 € |
| 600 | 0,58787 € | 352,72 € |
| 1.000 | 0,56603 € | 566,03 € |
| 2.600 | 0,53272 € | 1.385,07 € |
| 5.000 | 0,51455 € | 2.572,75 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

