
104MPW250K | |
|---|---|
DigiKey Part Number | 104MPW250K-ND |
Manufacturer | |
Manufacturer Product Number | 104MPW250K |
Description | CAP FILM 0.1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.335" Dia x 0.571" L (8.50mm x 14.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79400 € | 7,94 € |
| 50 | 0,62920 € | 31,46 € |
| 200 | 0,53660 € | 107,32 € |
| 600 | 0,48498 € | 290,99 € |
| 1.000 | 0,46590 € | 465,90 € |
| 2.600 | 0,43678 € | 1.135,63 € |
| 5.000 | 0,42091 € | 2.104,55 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

