


104M48QH39 | |
|---|---|
DigiKey Part Number | 338-3484-ND |
Manufacturer | |
Manufacturer Product Number | 104M48QH39 |
Description | FILTER RC 39 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 39Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 39 | |
Values | R = 39Ohms, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 1200V (1.2kV) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.598" L x 0.642" W (40.60mm x 16.30mm) | |
Height | 1.039" (26.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,99000 $ | 98,99 $ |
| 10 | 85,10000 $ | 851,00 $ |
| Unit Price without VAT: | 98,99000 $ |
|---|---|
| Unit Price with VAT: | 117,79810 $ |

