
103PPB162K | |
|---|---|
DigiKey Part Number | 1572-1259-ND |
Manufacturer | |
Manufacturer Product Number | 103PPB162K |
Description | CAP FILM 10000PF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 103PPB162K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Commutation; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26300 € | 12,63 € |
| 50 | 1,02500 € | 51,25 € |
| 200 | 0,89115 € | 178,23 € |
| 600 | 0,81658 € | 489,95 € |
| 1.000 | 0,78900 € | 789,00 € |
| 2.600 | 0,74688 € | 1.941,89 € |
| 5.000 | 0,72393 € | 3.619,65 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

