10000 pF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103PPA302K

DigiKey Part Number
1572-1258-ND
Manufacturer
Manufacturer Product Number
103PPA302K
Description
CAP FILM 10000PF 10% 3KVDC AXIAL
Customer Reference
Detailed Description
10000 pF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
103PPA302K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
750V
Voltage Rating - DC
3000V (3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
54.5 mOhms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.472" Dia x 1.339" L (12.00mm x 34.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,20200 €22,02 €
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €