10000 pF Film Capacitor 1200V (1.2kV) 10000V (10kV) Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103MWS103KT

DigiKey Part Number
103MWS103KT-ND
Manufacturer
Manufacturer Product Number
103MWS103KT
Description
CAP FILM 10000PF 10KVDC AXIAL
Customer Reference
Detailed Description
10000 pF Film Capacitor 1200V (1.2kV) 10000V (10kV) Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
103MWS103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
1200V (1.2kV)
Voltage Rating - DC
10000V (10kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.299" Dia x 2.480" L (33.00mm x 63.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.