
103MWR102K | |
|---|---|
DigiKey Part Number | 103MWR102K-ND |
Manufacturer | |
Manufacturer Product Number | 103MWR102K |
Description | CAP FILM 10000PF 10% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 103MWR102K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.571" L (7.00mm x 14.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,45455 € | 2.181,84 € |
| Unit Price without VAT: | 0,45455 € |
|---|---|
| Unit Price with VAT: | 0,54091 € |

