
103MPW400K | |
|---|---|
DigiKey Part Number | 1572-1255-ND |
Manufacturer | |
Manufacturer Product Number | 103MPW400K |
Description | CAP FILM 10000PF 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 103MPW400K Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 17.684 Ohms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.256" Dia x 0.571" L (6.50mm x 14.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,65020 € | 32,51 € |
| 200 | 0,55550 € | 111,10 € |
| 600 | 0,50273 € | 301,64 € |
| 1.000 | 0,48322 € | 483,22 € |
| 2.600 | 0,45344 € | 1.178,94 € |
| 5.000 | 0,43721 € | 2.186,05 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

