10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103MPR630K

DigiKey Part Number
103MPR630K-ND
Manufacturer
Manufacturer Product Number
103MPR630K
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
103MPR630K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.448
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35600 €3,56 €
500,27080 €13,54 €
1000,24440 €24,44 €
5000,20002 €100,01 €
1.0000,18630 €186,30 €
2.5000,17183 €429,58 €
5.0000,16311 €815,55 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €