10000 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103MPR400K

DigiKey Part Number
103MPR400K-ND
Manufacturer
Manufacturer Product Number
103MPR400K
Description
CAP FILM 10000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
103MPR400K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
17.684 Ohms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Low ESR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.316
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37700 €3,77 €
500,28760 €14,38 €
1000,26010 €26,01 €
5000,21362 €106,81 €
1.0000,19925 €199,25 €
2.5000,18410 €460,25 €
5.0000,17497 €874,85 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €