Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

103MKP275KC | |
|---|---|
DigiKey Part Number | 103MKP275KC-ND |
Manufacturer | |
Manufacturer Product Number | 103MKP275KC |
Description | CAP FILM 10000PF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 103MKP275KC Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.327" (8.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861KG103K310A | KEMET | 1.594 | 399-F861KG103K310A-ND | 0,52000 € | Parametric Equivalent |
| F861KG103K310C | KEMET | 0 | 399-F861KG103K310C-ND | 0,14270 € | Parametric Equivalent |
| F861KG103K310L | KEMET | 0 | 399-F861KG103K310LTR-ND | 0,15658 € | Parametric Equivalent |
| F861KG103K310R | KEMET | 0 | 399-F861KG103K310RTB-ND | 0,15082 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,14978 € | 74,89 € |
| 1.000 | 0,13878 € | 138,78 € |
| 2.500 | 0,12716 € | 317,90 € |
| 5.000 | 0,12017 € | 600,85 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |





