1000 pF Film Capacitor 300V 1500V (1.5kV) Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102MWR152KB

DigiKey Part Number
102MWR152KB-ND
Manufacturer
Manufacturer Product Number
102MWR152KB
Description
CAP FILM 1000PF 1.5KVDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 300V 1500V (1.5kV) Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
102MWR152KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.217" Dia x 0.571" L (5.50mm x 14.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.872
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,38300 €13,83 €
501,12700 €56,35 €
2000,98290 €196,58 €
6000,90253 €541,52 €
1.0000,87280 €872,80 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €