
102MPW630K | |
|---|---|
DigiKey Part Number | 1572-1636-ND |
Manufacturer | |
Manufacturer Product Number | 102MPW630K |
Description | CAP FILM 1000PF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 102MPW630K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.256" Dia x 0.571" L (6.50mm x 14.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,78120 € | 39,06 € |
| 200 | 0,67200 € | 134,40 € |
| 600 | 0,61107 € | 366,64 € |
| 1.000 | 0,58855 € | 588,55 € |
| 2.600 | 0,55417 € | 1.440,84 € |
| 5.000 | 0,53543 € | 2.677,15 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

