
101C914U7R5DF2D | |
|---|---|
DigiKey Part Number | 338-101C914U7R5DF2D-ND |
Manufacturer | |
Manufacturer Product Number | 101C914U7R5DF2D |
Description | CAP ALUM 7.5V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 mF 7.5 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3.4mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 3.4mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 57.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 60.69 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.687" (144.45mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 231,09219 € | 7.394,95 € |
| Unit Price without VAT: | 231,09219 € |
|---|---|
| Unit Price with VAT: | 274,99971 € |

