
101C652T250CE1B | |
|---|---|
DigiKey Part Number | 101C652T250CE1B-ND |
Manufacturer | |
Manufacturer Product Number | 101C652T250CE1B |
Description | CAP ALUM SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Lead Spacing 1.125" (28.58mm) |
Mfr | Size / Dimension 2.500" Dia (63.50mm) |
Series | Height - Seated (Max) 5.187" (131.75mm) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 173,33050 € | 10.399,83 € |
| Unit Price without VAT: | 173,33050 € |
|---|---|
| Unit Price with VAT: | 206,26330 € |

