
101C593U063DJ2D | |
|---|---|
DigiKey Part Number | 101C593U063DJ2D-ND |
Manufacturer | |
Manufacturer Product Number | 101C593U063DJ2D |
Description | CAP ALUM 59000UF 63V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 59000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7.5mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 7.5mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ Low Frequency | 33.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 35.49 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 3.687" (93.65mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 234,00175 € | 9.360,07 € |
| Unit Price without VAT: | 234,00175 € |
|---|---|
| Unit Price with VAT: | 278,46208 € |

