
101C564U016DF2D | |
|---|---|
DigiKey Part Number | 101C564U016DF2D-ND |
Manufacturer | |
Manufacturer Product Number | 101C564U016DF2D |
Description | CAP ALUM SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Lead Spacing 1.250" (31.75mm) |
Mfr | Size / Dimension 3.000" Dia (76.20mm) |
Series | Height - Seated (Max) 5.687" (144.45mm) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 232,94125 € | 7.454,12 € |
| Unit Price without VAT: | 232,94125 € |
|---|---|
| Unit Price with VAT: | 277,20009 € |

