
101C543U100DP2DP | |
|---|---|
DigiKey Part Number | 338-101C543U100DP2DP-ND |
Manufacturer | |
Manufacturer Product Number | 101C543U100DP2DP |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 44.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 46.305 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +75% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 100 V | Height - Seated (Max) 5.937" (150.80mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 287,19208 € | 6.892,61 € |
| Unit Price without VAT: | 287,19208 € |
|---|---|
| Unit Price with VAT: | 341,75858 € |

