
101C502U063AA2B | |
|---|---|
DigiKey Part Number | 101C502U063AA2B-ND |
Manufacturer | |
Manufacturer Product Number | 101C502U063AA2B |
Description | CAP ALUM SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Lead Spacing 0.500" (12.70mm) |
Mfr | Size / Dimension 1.375" Dia (34.93mm) |
Series | Height - Seated (Max) 2.187" (55.55mm) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 148,31550 € | 5.932,62 € |
| Unit Price without VAT: | 148,31550 € |
|---|---|
| Unit Price with VAT: | 176,49545 € |

