
101C463U050EE0B | |
|---|---|
DigiKey Part Number | 101C463U050EE0B-ND |
Manufacturer | |
Manufacturer Product Number | 101C463U050EE0B |
Description | CAP ALUM SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Lead Spacing 0.750" (19.05mm) |
Mfr | Size / Dimension 1.750" Dia (44.45mm) |
Series | Height - Seated (Max) 5.187" (131.75mm) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 207,61438 € | 9.965,49 € |
| Unit Price without VAT: | 207,61438 € |
|---|---|
| Unit Price with VAT: | 247,06111 € |

