
101C353U075CC2B | |
|---|---|
DigiKey Part Number | 101C353U075CC2B-ND |
Manufacturer | |
Manufacturer Product Number | 101C353U075CC2B |
Description | CAP ALUM 3500UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3500 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.75 A @ 10 kHz |
Part Status Active | Lead Spacing 1.125" (28.58mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.187" (106.35mm) |
Voltage - Rated 75 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 173,33050 € | 10.399,83 € |
| Unit Price without VAT: | 173,33050 € |
|---|---|
| Unit Price with VAT: | 206,26330 € |

