
101C343T100CF2D | |
|---|---|
DigiKey Part Number | 338-101C343T100CF2D-ND |
Manufacturer | |
Manufacturer Product Number | 101C343T100CF2D |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.125" (28.58mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 5.687" (144.45mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 231,09233 € | 6.932,77 € |
| Unit Price without VAT: | 231,09233 € |
|---|---|
| Unit Price with VAT: | 274,99987 € |

