
101C264U050DG2DP | |
|---|---|
DigiKey Part Number | 338-101C264U050DG2DP-ND |
Manufacturer | |
Manufacturer Product Number | 101C264U050DG2DP |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 260 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3.1mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 69 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 72.45 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +75% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 50 V | Height - Seated (Max) 8.687" (220.65mm) |
ESR (Equivalent Series Resistance) 3.1mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 261,34083 € | 6.272,18 € |
| Unit Price without VAT: | 261,34083 € |
|---|---|
| Unit Price with VAT: | 310,99559 € |

