
101C243M050EB1B | |
|---|---|
DigiKey Part Number | 101C243M050EB1B-ND |
Manufacturer | |
Manufacturer Product Number | 101C243M050EB1B |
Description | CAP ALUM SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Lead Spacing | 0.750" (19.05mm) | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 3.187" (80.95mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 175,51271 € | 8.424,61 € |
| Unit Price without VAT: | 175,51271 € |
|---|---|
| Unit Price with VAT: | 208,86012 € |

