
101C222T250AF2B | |
|---|---|
DigiKey Part Number | 101C222T250AF2B-ND |
Manufacturer | |
Manufacturer Product Number | 101C222T250AF2B |
Description | CAP ALUM SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 5.687" (144.45mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 150,18275 € | 6.007,31 € |
| Unit Price without VAT: | 150,18275 € |
|---|---|
| Unit Price with VAT: | 178,71747 € |

