
101C184U063DG2DP | |
|---|---|
DigiKey Part Number | 101C184U063DG2DP-ND |
Manufacturer | |
Manufacturer Product Number | 101C184U063DG2DP |
Description | CAP ALUM SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 8.625" (219.08mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 264,63083 € | 6.351,14 € |
| Unit Price without VAT: | 264,63083 € |
|---|---|
| Unit Price with VAT: | 314,91069 € |

