
101C113T200DD2B | |
|---|---|
DigiKey Part Number | 101C113T200DD2B-ND |
Manufacturer | |
Manufacturer Product Number | 101C113T200DD2B |
Description | CAP ALUM SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Lead Spacing 1.250" (31.75mm) |
Mfr | Size / Dimension 3.000" Dia (76.20mm) |
Series | Height - Seated (Max) 4.687" (119.05mm) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 231,09225 € | 9.243,69 € |
| Unit Price without VAT: | 231,09225 € |
|---|---|
| Unit Price with VAT: | 274,99978 € |

