
947C471K102CDMS | |
|---|---|
DigiKey Part Number | 338-1400-ND |
Manufacturer | |
Manufacturer Product Number | 947C471K102CDMS |
Description | CAP FILM 470UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 947C471K102CDMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 6.772" (172.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,86000 € | 142,86 € |
| 12 | 131,47500 € | 1.577,70 € |
| Unit Price without VAT: | 142,86000 € |
|---|---|
| Unit Price with VAT: | 170,00340 € |

