
C75NMFM.2 | |
|---|---|
DigiKey Part Number | 4015-C75NMFM.2-ND |
Manufacturer | |
Manufacturer Product Number | C75NMFM.2 |
Description | COAX CBL N-TYPE TO F-TYPE 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to F-Type 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Copper Mountain Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | N-Type to F-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Ingress Protection | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,33000 € | 189,33 € |
| Unit Price without VAT: | 189,33000 € |
|---|---|
| Unit Price with VAT: | 225,30270 € |

