Cable Assembly Coaxial SMA to N-Type 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C50SMNM.4

DigiKey Part Number
4015-C50SMNM.4-ND
Manufacturer
Manufacturer Product Number
C50SMNM.4
Description
COAX CBL SMA TO N-TYPE 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Copper Mountain Technologies
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Copper Mountain Technologies
A separate 209,93 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1382,46000 €382,46 €
Unit Price without VAT:382,46000 €
Unit Price with VAT:455,12740 €