
SM-42TW202 | |
|---|---|
DigiKey Part Number | SM-42TW202TR-ND - Tape & Reel (TR) SM-42TW202CT-ND - Cut Tape (CT) SM-42TW202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TW202 |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TW202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 $ | 3,42 $ |
| 10 | 2,84600 $ | 28,46 $ |
| 25 | 2,64400 $ | 66,10 $ |
| 50 | 2,49980 $ | 124,99 $ |
| 100 | 2,36290 $ | 236,29 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,19252 $ | 548,13 $ |
| 500 | 2,07140 $ | 1.035,70 $ |
| 750 | 2,00355 $ | 1.502,66 $ |
| 1.250 | 1,92109 $ | 2.401,36 $ |
| 1.750 | 1,86858 $ | 3.270,01 $ |
| 2.500 | 1,81444 $ | 4.536,10 $ |
| Unit Price without VAT: | 3,42000 $ |
|---|---|
| Unit Price with VAT: | 4,06980 $ |









