
CS946505BM | |
|---|---|
DigiKey Part Number | 4165-CS946505BM-ND |
Manufacturer | |
Manufacturer Product Number | CS946505BM |
Description | 50X50X5MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.197" (5.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.92°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 50 | 2,74540 € | 137,27 € |
| 100 | 2,73670 € | 273,67 € |
| 250 | 2,71088 € | 677,72 € |
| 500 | 2,68508 € | 1.342,54 € |
| 1.000 | 2,66786 € | 2.667,86 € |
| 2.500 | 2,64204 € | 6.605,10 € |
| 5.001 | 2,61622 € | 13.083,72 € |
| 10.000 | 2,59041 € | 25.904,10 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

