
CS9464010BM | |
|---|---|
DigiKey Part Number | 4165-CS9464010BM-ND |
Manufacturer | |
Manufacturer Product Number | CS9464010BM |
Description | 40X40X10MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.95°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 50 | 1,91040 € | 95,52 € |
| 100 | 1,90190 € | 190,19 € |
| 250 | 1,87616 € | 469,04 € |
| 500 | 1,85048 € | 925,24 € |
| 1.000 | 1,82477 € | 1.824,77 € |
| 2.500 | 1,79907 € | 4.497,68 € |
| 5.001 | 1,77337 € | 8.868,62 € |
| 10.000 | 1,74767 € | 17.476,70 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

